
WR9QA2000USBN23MDR6B | |
---|---|
DigiKey Part Number | 1939-WR9QA2000USBN23MDR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA2000USBN23MDR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA2000USBN23MDR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.48000 | $96.48 |
5 | $88.69600 | $443.48 |
10 | $85.55000 | $855.50 |
25 | $81.56480 | $2,039.12 |
50 | $78.67120 | $3,933.56 |
100 | $75.88030 | $7,588.03 |
250 | $72.34252 | $18,085.63 |
500 | $69.77674 | $34,888.37 |