cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CE7500LLP-IM(R6B)

DigiKey Part Number
1939-TR9CE7500LLP-IM(R6B)-ND
Manufacturer
Manufacturer Product Number
TR9CE7500LLP-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 12V 90W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE7500LLP-IM(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
7.5A
Power (Watts)
90 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
60$329.32000$19,759.20
Manufacturers Standard Package