



| RR9KZ3157LCPCIMR6B | |
|---|---|
| DigiKey Part Number | 1939-RR9KZ3157LCPCIMR6B-ND | 
| Manufacturer | |
| Manufacturer Product Number | RR9KZ3157LCPCIMR6B | 
| Description | AC/DC DSKTP/WALL MT ADPT 19V 60W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 19V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RR9KZ3157LCPCIMR6B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GlobTek, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Desktop, Wall Mount (Class II) | |
| Input Type | Cord, Multi-Blade (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 19V | |
| Current - Output (Max) | 3.15A | |
| Power (Watts) | 60 W | |
| No Load Power Consumption | 150mW (Max) | |
| Polarization | Positive Center | |
| Applications | Household Appliances, ITE (Commercial), Medical | |
| Efficiency | Level VI, CoC Tier 2 | |
| Operating Temperature | -20°C ~ 40°C | |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
| Cord Length | 59" (1.50m) | |
| Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
| Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
| Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI | |
| Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $191.15000 | $191.15 | 
| 5 | $175.80000 | $879.00 | 
| 10 | $169.55800 | $1,695.58 | 
| 25 | $161.65560 | $4,041.39 | 
| 60 | $154.44850 | $9,266.91 | 
| 120 | $148.97017 | $17,876.42 | 
| 300 | $142.02533 | $42,607.60 | 
| 540 | $137.74207 | $74,380.72 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China