
GTM962250P22522FR6 | |
---|---|
DigiKey Part Number | 1939-GTM962250P22522FR6-ND |
Manufacturer | |
Manufacturer Product Number | GTM962250P22522FR6 |
Description | AC/DC CONVERTER 22V 140W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 22V 85 ~ 264 VAC Input |
EDA/CAD Models | GTM962250P22522FR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 22V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.22 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 50°C | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm) | |
Approval Agency | CCC, CE, EAC, ETL, UKCA, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $693.06000 | $693.06 |