cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM962250P22518FR6

DigiKey Part Number
1939-GTM962250P22518FR6-ND
Manufacturer
Manufacturer Product Number
GTM962250P22518FR6
Description
AC/DC CONVERTER 18V 140W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 85 ~ 264 VAC Input
EDA/CAD Models
GTM962250P22518FR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
5.656 kV
Efficiency
95%
Operating Temperature
-20°C ~ 50°C
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.1mm)
Approval Agency
CCC, CE, EAC, ETL, UKCA, VCCI
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$660.06000$660.06
Manufacturers Standard Package