489C4232M571A(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

489C4232M571A(R)

DigiKey Part Number
1939-489C4232M571A(R)-ND
Manufacturer
Manufacturer Product Number
489C4232M571A(R)
Description
CORD 17AWG CEE 7/17-IEC 320 8.2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black CEE 7/17 To IEC 320-C17 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/17
2nd Connector
IEC 320-C17
Number of Conductors
2
Cord Type
H05VV-F
Wire Gauge
17 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CEBEC, DEMKO, EAC, ENEC, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SAA, SEMKO, VDE
Approved Countries
Australia, Belgium, China, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, Norway, Sweden
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.42000$50.42
10$42.82000$428.20
25$40.13200$1,003.30
50$38.21560$1,910.78
100$36.39120$3,639.12
300$33.67740$10,103.22
500$32.48568$16,242.84
1,000$30.93650$30,936.50
2,500$29.00207$72,505.18
Manufacturers Standard Package