
3011042F7000 | |
---|---|
DigiKey Part Number | 1939-3011042F7000-ND |
Manufacturer | |
Manufacturer Product Number | 3011042F7000 |
Description | NEMA 5-15P (TYPE B) 2 CONDUCTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.59' (790.0mm) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.59' (790.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.73000 | $34.73 |
10 | $29.51000 | $295.10 |
25 | $27.65480 | $691.37 |
50 | $26.33440 | $1,316.72 |
100 | $25.07720 | $2,507.72 |
300 | $23.20620 | $6,961.86 |
500 | $22.38500 | $11,192.50 |
1,000 | $21.31715 | $21,317.15 |
2,500 | $19.98387 | $49,959.67 |