23211272M57032(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23211272M57032(R)

DigiKey Part Number
1939-23211272M57032(R)-ND
Manufacturer
Manufacturer Product Number
23211272M57032(R)
Description
CORD SEV 1011 3P TO IEC320 8.2'
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black SEV 1011, 3 pos To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
SEV 1011, 3 pos
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
1.5 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CCC, CEBEC, D-MARK, EAC, ENEC, FIMKO, IMQ, KEMA-KEUR, NEMKO, NF, OVE, SEMKO, S+ MARK, VDE
Approved Countries
Austria, Belgium, China, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, Norway, Russia, Sweden, Switzerland
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.77000$102.77
10$87.31800$873.18
45$78.52400$3,533.58
90$74.77722$6,729.95
135$72.66904$9,810.32
270$69.20322$18,684.87
540$65.90326$35,587.76
1,035$62.95015$65,153.41
Manufacturers Standard Package