Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1191068F2702(R) | |
|---|---|
DigiKey Part Number | 1939-1191068F2702(R)-ND |
Manufacturer | |
Manufacturer Product Number | 1191068F2702(R) |
Description | NEMA 5-15P HOSPITAL GRADE WITH G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer GlobTek, Inc. | Wire Gauge 18 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 8.20' (2.50m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3021068F701(R) | GlobTek, Inc. | 146 | 1939-3021068F701(R)-ND | $66.02000 | Parametric Equivalent |
| 3021068F701SW(R) | GlobTek, Inc. | 17 | 1939-3021068F701SW(R)-ND | $117.40000 | Parametric Equivalent |
| 2079499-6 | TE Application Tooling | 0 | 2079499-6-ND | $464.18600 | Parametric Equivalent |
| 28131-76-01 | Orion Fans | 0 | 1053-28131-76-01-ND | $63.31000 | Parametric Equivalent |
| 28151-80-03 | Orion Fans | 46 | 1053-1740-ND | $107.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $46.97272 | $23,486.36 |








