8.01' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021068F701(R)

DigiKey Part Number
1939-3021068F701(R)-ND
Manufacturer
Manufacturer Product Number
3021068F701(R)
Description
CORD 18AWG NEMA 5-15P-IEC 8.01'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.01' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.01' (2.44m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28151-80-03Orion Fans461053-1740-ND$107.46000Parametric Equivalent
412008-01Qualtek242189-412008-01-ND$91.01000Parametric Equivalent
In-Stock: 146
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.02000$66.02
10$56.12000$561.20
25$52.60120$1,315.03
75$48.67560$3,650.67
150$46.35333$6,953.00
300$44.14150$13,242.45
525$42.43375$22,277.72
1,050$40.41055$42,431.08
Manufacturers Standard Package