
GLF73610-HE23C | |
|---|---|
DigiKey Part Number | 2500-GLF73610-HE23CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF73610-HE23C |
Description | 4.525V FULL BATTERY PROTECTION I |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.97x0.97) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.62200 | $76.22 |
| 20 | $6.83750 | $136.75 |
| 30 | $6.44900 | $193.47 |
| 100 | $5.15930 | $515.93 |
| 250 | $4.51436 | $1,128.59 |
| 500 | $4.38228 | $2,191.14 |
| 1,000 | $3.48096 | $3,480.96 |
| 3,000 | $3.35664 | $10,069.92 |
| 6,000 | $3.22455 | $19,347.30 |



