FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 80 MHz 11 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F2GQ5REYIHY

DigiKey Part Number
1970-GD5F2GQ5REYIHY-ND
Manufacturer
Manufacturer Product Number
GD5F2GQ5REYIHY
Description
IC FLASH 2GBIT SPI/QUAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 80 MHz 11 ns 8-WSON (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
512M x 4
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
600µs
Access Time
11 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
4,800$31.93033$153,265.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.