
GD55LX512WEBIRY | |
---|---|
DigiKey Part Number | 1970-GD55LX512WEBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD55LX512WEBIRY |
Description | IC FLSH 512MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 166 MHz 24-TFBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,800 | $56.27108 | $270,101.18 |