
GD25WD40EK6IGR | |
---|---|
DigiKey Part Number | 1970-GD25WD40EK6IGRTR-ND - Tape & Reel (TR) 1970-GD25WD40EK6IGRCT-ND - Cut Tape (CT) 1970-GD25WD40EK6IGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WD40EK6IGR |
Description | IC FLASH 4MBIT SPI/DUAL 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 6ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.18800 | $41.88 |
25 | $3.75720 | $93.93 |
100 | $3.28930 | $328.93 |
250 | $3.06564 | $766.41 |
500 | $2.93084 | $1,465.42 |
1,000 | $2.81982 | $2,819.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.68275 | $8,048.25 |
6,000 | $2.61567 | $15,694.02 |
9,000 | $2.58209 | $23,238.81 |
15,000 | $2.54487 | $38,173.05 |
21,000 | $2.52313 | $52,985.73 |
30,000 | $2.50221 | $75,066.30 |