GD25WD40EK6IGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $2.23289
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $2.34217
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WD40EK6IGR

DigiKey Part Number
1970-GD25WD40EK6IGRTR-ND - Tape & Reel (TR)
1970-GD25WD40EK6IGRCT-ND - Cut Tape (CT)
1970-GD25WD40EK6IGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25WD40EK6IGR
Description
IC FLASH 4MBIT SPI/DUAL 8USON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
100µs, 6ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.18800$41.88
25$3.75720$93.93
100$3.28930$328.93
250$3.06564$766.41
500$2.93084$1,465.42
1,000$2.81982$2,819.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.68275$8,048.25
6,000$2.61567$15,694.02
9,000$2.58209$23,238.81
15,000$2.54487$38,173.05
21,000$2.52313$52,985.73
30,000$2.50221$75,066.30
Manufacturers Standard Package