
GD25WQ64EWIGR | |
---|---|
DigiKey Part Number | 1970-GD25WQ64EWIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ64EWIGRCT-ND - Cut Tape (CT) 1970-GD25WQ64EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ64EWIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 104 MHz 12 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 12 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
10 | $10.97000 | $109.70 |
25 | $9.98440 | $249.61 |
100 | $8.89660 | $889.66 |
250 | $8.37816 | $2,094.54 |
500 | $8.06534 | $4,032.67 |
1,000 | $7.80792 | $7,807.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.48996 | $22,469.88 |
6,000 | $7.33437 | $44,006.22 |
9,000 | $7.25644 | $65,307.96 |