


GD25Q64EQIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q64EQIGRTR-ND - Tape & Reel (TR) 1970-GD25Q64EQIGRCT-ND - Cut Tape (CT) 1970-GD25Q64EQIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64EQIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $9.98600 | $99.86 |
| 25 | $9.07880 | $226.97 |
| 100 | $8.07610 | $807.61 |
| 250 | $7.59884 | $1,899.71 |
| 500 | $7.31066 | $3,655.33 |
| 1,000 | $7.07375 | $7,073.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.78094 | $20,342.82 |
| 6,000 | $6.63766 | $39,825.96 |
| 9,000 | $6.56594 | $59,093.46 |

