


GD25Q16EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q16EWIGRTR-ND - Tape & Reel (TR) 1970-GD25Q16EWIGRCT-ND - Cut Tape (CT) 1970-GD25Q16EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q16EWIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $5.98000 | $59.80 |
| 25 | $5.81520 | $145.38 |
| 50 | $5.68980 | $284.49 |
| 100 | $5.56330 | $556.33 |
| 250 | $5.39604 | $1,349.01 |
| 500 | $5.26942 | $2,634.71 |
| 1,000 | $5.14296 | $5,142.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.33996 | $16,019.88 |
| 6,000 | $5.20654 | $31,239.24 |
| 9,000 | $5.12940 | $46,164.60 |
| 15,000 | $5.03332 | $75,499.80 |

