
12.92120 | |
---|---|
DigiKey Part Number | 4983-12.92120TR-ND - Tape & Reel (TR) 4983-12.92120CT-ND - Cut Tape (CT) 4983-12.92120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.92120 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | - | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.63000 | $24.63 |
10 | $21.43100 | $214.31 |
25 | $20.26480 | $506.62 |
50 | $19.42720 | $971.36 |
100 | $18.62420 | $1,862.42 |
250 | $17.61360 | $4,403.40 |
500 | $17.29894 | $8,649.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.18938 | $16,189.38 |
2,000 | $15.52195 | $31,043.90 |
3,000 | $15.14478 | $45,434.34 |
5,000 | $14.68291 | $73,414.55 |