
12.89233 | |
---|---|
DigiKey Part Number | 4983-12.89233TR-ND - Tape & Reel (TR) 4983-12.89233CT-ND - Cut Tape (CT) 4983-12.89233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89233 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.36300 | $63.63 |
25 | $6.01600 | $150.40 |
50 | $5.76740 | $288.37 |
100 | $5.52860 | $552.86 |
250 | $5.22864 | $1,307.16 |
500 | $5.01214 | $2,506.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.80494 | $4,804.94 |
2,000 | $4.60630 | $9,212.60 |
3,000 | $4.49399 | $13,481.97 |
5,000 | $4.35644 | $21,782.20 |
7,000 | $4.26819 | $29,877.33 |
10,000 | $4.17662 | $41,766.20 |
12,000 | $4.13061 | $49,567.32 |