
ECS-360-8-37CKM | |
|---|---|
DigiKey Part Number | XC1548TR-ND - Tape & Reel (TR) XC1548CT-ND - Cut Tape (CT) XC1548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-360-8-37CKM |
Description | CRYSTAL 36.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-360-8-37CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.16000 | $8.16 |
| 10 | $7.09800 | $70.98 |
| 25 | $6.71280 | $167.82 |
| 50 | $6.43540 | $321.77 |
| 100 | $6.16950 | $616.95 |
| 250 | $5.83464 | $1,458.66 |
| 500 | $5.59314 | $2,796.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.34178 | $5,341.78 |
| 2,000 | $4.77187 | $9,543.74 |
| 3,000 | $4.67390 | $14,021.70 |
| 5,000 | $4.57395 | $22,869.75 |
| 7,000 | $4.56200 | $31,934.00 |
| 10,000 | $4.55029 | $45,502.90 |

