25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.86599

DigiKey Part Number
4983-12.86599TR-ND - Tape & Reel (TR)
4983-12.86599CT-ND - Cut Tape (CT)
4983-12.86599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.86599
Description
CRYSTAL 2.5MMX2.0MM CERAMIC SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$4.00600$40.06
25$3.78880$94.72
50$3.63060$181.53
100$3.48040$348.04
250$3.29148$822.87
500$3.15522$1,577.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.02460$3,024.60
2,000$2.89953$5,799.06
3,000$2.82874$8,486.22
5,000$2.74210$13,710.50
7,000$2.68650$18,805.50
10,000$2.62882$26,288.20
12,000$2.59982$31,197.84
24,000$2.49250$59,820.00
25,000$2.48634$62,158.50
Manufacturers Standard Package