
12.85539 | |
|---|---|
DigiKey Part Number | 4983-12.85539TR-ND - Tape & Reel (TR) 4983-12.85539CT-ND - Cut Tape (CT) 4983-12.85539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85539 |
Description | CYSTAL 40.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.66200 | $56.62 |
| 25 | $5.35200 | $133.80 |
| 50 | $5.13160 | $256.58 |
| 100 | $4.91960 | $491.96 |
| 250 | $4.65232 | $1,163.08 |
| 500 | $4.45960 | $2,229.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.27522 | $4,275.22 |
| 2,000 | $4.09842 | $8,196.84 |
| 3,000 | $3.99851 | $11,995.53 |
| 5,000 | $3.87610 | $19,380.50 |
| 7,000 | $3.79755 | $26,582.85 |
| 10,000 | $3.71608 | $37,160.80 |
| 12,000 | $3.67511 | $44,101.32 |

