


12.62000 | |
|---|---|
DigiKey Part Number | 4983-12.62000TR-ND - Tape & Reel (TR) 4983-12.62000CT-ND - Cut Tape (CT) 4983-12.62000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.62000 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.74000 | $19.74 |
| 10 | $17.15700 | $171.57 |
| 25 | $16.22560 | $405.64 |
| 50 | $15.55500 | $777.75 |
| 100 | $14.91210 | $1,491.21 |
| 250 | $14.10244 | $3,525.61 |
| 500 | $13.51994 | $6,759.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.96174 | $12,961.74 |
| 2,000 | $12.42711 | $24,854.22 |
| 3,000 | $12.12489 | $36,374.67 |
| 5,000 | $11.75482 | $58,774.10 |
| 7,000 | $11.51745 | $80,622.15 |


