12.60003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60105

DigiKey Part Number
4983-12.60105TR-ND - Tape & Reel (TR)
4983-12.60105CT-ND - Cut Tape (CT)
4983-12.60105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60105
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.88300$38.83
25$3.67440$91.86
50$3.52280$176.14
100$3.37680$337.68
250$3.19356$798.39
500$3.06156$1,530.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.93486$2,934.86
2,000$2.81346$5,626.92
3,000$2.74482$8,234.46
5,000$2.66073$13,303.65
7,000$2.60677$18,247.39
10,000$2.55080$25,508.00
12,000$2.52266$30,271.92
24,000$2.41853$58,044.72
25,000$2.41253$60,313.25
Manufacturers Standard Package