
KBU6J | |
|---|---|
DigiKey Part Number | KBU6JGN-ND |
Manufacturer | |
Manufacturer Product Number | KBU6J |
Description | BRIDGE RECT 1PHASE 600V 6A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $10.68800 | $106.88 |
| 25 | $9.49640 | $237.41 |
| 100 | $7.93820 | $793.82 |
| 250 | $7.05712 | $1,764.28 |
| 500 | $6.45338 | $3,226.69 |
| 1,000 | $5.89860 | $5,898.60 |
| 2,500 | $5.23776 | $13,094.40 |


