KBPC25010T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GeneSiC Semiconductor
In Stock: 0
Unit Price: $16.80668
Datasheet
KBPC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC25010T

DigiKey Part Number
KBPC25010TGN-ND
Manufacturer
Manufacturer Product Number
KBPC25010T
Description
BRIDGE RECT 1P 1KV 25A KBPC-T
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal KBPC-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, KBPC-T
Supplier Device Package
KBPC-T
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.