
GD2X150MPS06N | |
|---|---|
DigiKey Part Number | 1242-GD2X150MPS06N-ND |
Manufacturer | |
Manufacturer Product Number | GD2X150MPS06N |
Description | DIODE MOD SIC 650V 150A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 650 V 150A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 150A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 150 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $518.88000 | $518.88 |
| 10 | $479.55700 | $4,795.57 |
| 25 | $464.78960 | $11,619.74 |
| 100 | $443.25290 | $44,325.29 |


