


GD20MPS12H | |
---|---|
DigiKey Part Number | 1242-GD20MPS12H-ND |
Manufacturer | |
Manufacturer Product Number | GD20MPS12H |
Description | DIODE SIL CARB 1200V 39A TO2472 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 39A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | GD20MPS12H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 39A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | 737pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.71000 | $58.71 |
10 | $52.71500 | $527.15 |
25 | $50.49760 | $1,262.44 |
100 | $47.37750 | $4,737.75 |
250 | $45.40684 | $11,351.71 |
500 | $44.01096 | $22,005.48 |
1,000 | $42.61525 | $42,615.25 |