DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GB01SLT06-214

DigiKey Part Number
1242-1166-2-ND - Tape & Reel (TR)
1242-1166-1-ND - Cut Tape (CT)
1242-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GB01SLT06-214
Description
DIODE SIL CARB 650V 1A DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 1A Surface Mount DO-214AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2 V @ 1 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
10 µA @ 6.5 V
Capacitance @ Vr, F
76pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.38000$13.38
10$11.66000$116.60
25$11.00280$275.07
100$10.09950$1,009.95
250$9.52476$2,381.19
500$9.22112$4,610.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.29316$24,879.48
6,000$7.92366$47,541.96
Manufacturers Standard Package