
BR38 | |
---|---|
DigiKey Part Number | BR38GN-ND |
Manufacturer | |
Manufacturer Product Number | BR38 |
Description | BRIDGE RECT 1PHASE 800V 3A BR-3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole BR-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-3 | |
Supplier Device Package | BR-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.47661 | $8,953.22 |