
BR104 | |
|---|---|
DigiKey Part Number | BR104GN-ND |
Manufacturer | |
Manufacturer Product Number | BR104 |
Description | BRIDGE RECT 1P 400V 10A BR-10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole BR-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-10 | |
Supplier Device Package | BR-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $12.94800 | $129.48 |
| 25 | $11.55240 | $288.81 |
| 100 | $9.71680 | $971.68 |
| 250 | $8.67248 | $2,168.12 |
| 500 | $7.95454 | $3,977.27 |
| 1,000 | $7.29370 | $7,293.70 |
| 2,500 | $6.50232 | $16,255.80 |



