
1N1186A | |
|---|---|
DigiKey Part Number | 1242-1078-ND |
Manufacturer | |
Manufacturer Product Number | 1N1186A |
Description | DIODE STANDARD 200V 40A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 40A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 40 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-5 | |
Operating Temperature - Junction | -65°C ~ 190°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.20000 | $84.20 |
| 10 | $70.43200 | $704.32 |
| 25 | $65.61080 | $1,640.27 |
| 100 | $58.92970 | $5,892.97 |
| 250 | $54.89856 | $13,724.64 |
| 500 | $52.02708 | $26,013.54 |


