


150KR60A | |
---|---|
DigiKey Part Number | 1242-1202-ND |
Manufacturer | |
Manufacturer Product Number | 150KR60A |
Description | DIODE STD REV 600V 150A DO205AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 150A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.33 V @ 150 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AA (DO-8) | |
Operating Temperature - Junction | -40°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.09000 | $324.09 |
10 | $280.93900 | $2,809.39 |
25 | $265.41240 | $6,635.31 |
100 | $243.53990 | $24,353.99 |