
TP-GP05-F | |
---|---|
DigiKey Part Number | 3196-TP-GP05-F-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP05-F |
Description | GP-EXTREME 120 X 20, 2.5MM 12 WA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 20.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.12000 | $104.12 |
10 | $92.15200 | $921.52 |
25 | $87.77240 | $2,194.31 |
50 | $84.59960 | $4,229.98 |
100 | $81.53690 | $8,153.69 |
250 | $77.65340 | $19,413.35 |
500 | $74.83522 | $37,417.61 |
1,000 | $72.11606 | $72,116.06 |