
TP-GP05-D | |
|---|---|
DigiKey Part Number | 3196-TP-GP05-D-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP05-D |
Description | GP-EXTREME 120 X 20, 2.0MM 12 WA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 120.00mm x 20.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 120.00mm x 20.00mm | |
Thickness | 0.0787" (2.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | 5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.41000 | $97.41 |
| 10 | $86.21900 | $862.19 |
| 25 | $82.12680 | $2,053.17 |
| 50 | $79.15860 | $3,957.93 |
| 100 | $76.29260 | $7,629.26 |
| 250 | $72.65896 | $18,164.74 |
| 500 | $70.02278 | $35,011.39 |
| 1,000 | $67.47863 | $67,478.63 |


