
FN-SX05-40 | |
|---|---|
DigiKey Part Number | 3196-FN-SX05-40-ND |
Manufacturer | |
Manufacturer Product Number | FN-SX05-40 |
Description | FAN AXL 50X15MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Hydrodynamic 12.9 CFM (0.361m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 12.9 CFM (0.361m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included, Speed Sensor (Tach) | |
Noise | 23.0dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | 0.012 lb (5.44 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.91000 | $77.91 |
| 10 | $64.34600 | $643.46 |
| 25 | $59.11320 | $1,477.83 |
| 50 | $55.30980 | $2,765.49 |
| 100 | $51.68330 | $5,168.33 |
| 250 | $51.60252 | $12,900.63 |


