
42 2,5 | |
|---|---|
DigiKey Part Number | 2128-422.5-ND |
Manufacturer | |
Manufacturer Product Number | 42 2,5 |
Description | HEX KEY L-SHAPE 2.5MM 2.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 2.5mm 2.30" (58.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Overall | 2.30" (58.5mm) | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 5 | $10.16200 | $50.81 |
| 10 | $9.82700 | $98.27 |
| 25 | $9.41400 | $235.35 |

