
2927802 | |
---|---|
DigiKey Part Number | 2128-PGNE1.5FS-ND |
Manufacturer | |
Manufacturer Product Number | 2927802 |
Description | TORQUE SCREWDRIVER TYPE PGNE FS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 5.20" (132.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 5.20" (132.0mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,607.71000 | $1,607.71 |
5 | $1,490.21400 | $7,451.07 |
10 | $1,442.32800 | $14,423.28 |
25 | $1,381.44480 | $34,536.12 |