
USB4050-30-A | |
|---|---|
DigiKey Part Number | 2073-USB4050-30-ATR-ND - Tape & Reel (TR) 2073-USB4050-30-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB4050-30-A |
Description | USB TYPE C REC, 30", HORIZONTAL, |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4050-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.56000 | $24.56 |
| 10 | $20.84500 | $208.45 |
| 25 | $19.53480 | $488.37 |
| 50 | $18.60140 | $930.07 |
| 100 | $17.71370 | $1,771.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.84964 | $38,548.92 |

