
USB3160-30-0070-0-C | |
|---|---|
DigiKey Part Number | 2073-USB3160-30-0070-0-CTR-ND - Tape & Reel (TR) 2073-USB3160-30-0070-0-CCT-ND - Cut Tape (CT) 2073-USB3160-30-0070-0-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3160-30-0070-0-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3160-30-0070-0-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 2.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.33600 | $53.36 |
| 25 | $5.00280 | $125.07 |
| 50 | $4.76460 | $238.23 |
| 100 | $4.53690 | $453.69 |
| 250 | $4.25252 | $1,063.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.04922 | $2,024.61 |
| 1,000 | $3.85587 | $3,855.87 |
| 1,500 | $3.74709 | $5,620.64 |
| 2,500 | $3.61441 | $9,036.02 |
| 3,500 | $3.52965 | $12,353.78 |
| 5,000 | $3.44194 | $17,209.70 |
| 12,500 | $3.22660 | $40,332.50 |
| 25,000 | $3.07278 | $76,819.50 |

