
FFC3B07-40-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-40-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-40-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FFC3B07-40-T |
Description | CONN FFC FPC BOTTOM 40POS 1MM RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-40-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.59600 | $45.96 |
| 25 | $4.30800 | $107.70 |
| 50 | $4.10080 | $205.04 |
| 100 | $3.90520 | $390.52 |
| 250 | $3.66020 | $915.05 |
| 500 | $3.48510 | $1,742.55 |
| 1,000 | $3.31869 | $3,318.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.16022 | $6,320.44 |
| 4,000 | $3.00938 | $12,037.52 |
| 6,000 | $2.92454 | $17,547.24 |
| 10,000 | $2.82106 | $28,210.60 |
| 14,000 | $2.75493 | $38,569.02 |
| 20,000 | $2.68652 | $53,730.40 |



