Parametric Equivalent

10-40-A-0101-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-40-A-0101-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-40-A-0101-C-4-08-4-T |
Description | 1MM PITCH FFC, 40 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.039" (1.00mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 40 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 3.976" (101.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-40-A-0101-C-4-08-4-T-HF | GCT | 0 | 2073-10-40-A-0101-C-4-08-4-T-HF-ND | $5.82238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.09536 | $5,095.36 |




