
FFC2B35-26-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-26-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-26-GCT-ND - Cut Tape (CT) 2073-FFC2B35-26-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-26-G |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-26-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.99600 | $39.96 |
| 25 | $3.74240 | $93.56 |
| 50 | $3.56480 | $178.24 |
| 100 | $3.39380 | $339.38 |
| 250 | $3.18108 | $795.27 |
| 500 | $3.02896 | $1,514.48 |
| 1,000 | $2.88427 | $2,884.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.74652 | $5,493.04 |
| 4,000 | $2.61542 | $10,461.68 |
| 6,000 | $2.54168 | $15,250.08 |
| 10,000 | $2.45174 | $24,517.40 |
| 14,000 | $2.39425 | $33,519.50 |
| 20,000 | $2.33481 | $46,696.20 |






