CAB570RF-0050-A-1-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB570RF-0300-A-1-E

DigiKey Part Number
2072-CAB570RF-0300-A-1-E-ND
Manufacturer
GCT (Gradconn)
Manufacturer Product Number
CAB570RF-0300-A-1-E
Description
COAX CBL U.FL TO SMA 11.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB570RF-0300-A-1-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT (Gradconn)
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP68/69K - Dust Tight, Water Resistant, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
250$142.96860$35,742.15