
CAB569RF-0150-A-1-E | |
---|---|
DigiKey Part Number | 2072-CAB569RF-0150-A-1-E-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB569RF-0150-A-1-E |
Description | COAX CBL MHF1 TO SMA 5.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB569RF-0150-A-1-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $123.89908 | $30,974.77 |