
BC020-04-A-0200-0300-L-D | |
---|---|
DigiKey Part Number | 2073-BC020-04-A-0200-0300-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BC020-04-A-0200-0300-L-D |
Description | 4W, 1.0MM PITCH PIN HDR, SIL, TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC020-04-A-0200-0300-L-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.236" (6.00mm) | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.09000 | $8.09 |
10 | $6.87800 | $68.78 |
149 | $5.68047 | $846.39 |
596 | $5.15059 | $3,069.75 |
1,043 | $4.95105 | $5,163.95 |
5,066 | $4.42871 | $22,435.84 |
10,132 | $4.21750 | $42,731.71 |