
05-33-A-0203-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-33-A-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-A-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.57410 | $1,057.41 |
200 | $9.58715 | $1,917.43 |
300 | $9.05590 | $2,716.77 |
500 | $8.43204 | $4,216.02 |
700 | $8.04737 | $5,633.16 |
1,000 | $7.66119 | $7,661.19 |
2,500 | $6.76445 | $16,911.12 |
5,000 | $6.62012 | $33,100.60 |