
05-24-A-0101-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-24-A-0101-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0101-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $9.10190 | $910.19 |
200 | $8.25125 | $1,650.25 |
300 | $7.79360 | $2,338.08 |
500 | $7.25590 | $3,627.95 |
700 | $6.92446 | $4,847.12 |
1,000 | $6.59163 | $6,591.63 |
2,500 | $5.81838 | $14,545.95 |
5,000 | $5.62454 | $28,122.70 |