
FM-308-0025P | |
|---|---|
DigiKey Part Number | 2266-FM-308-0025P-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | FM-308-0025P |
Description | MACH SCREW PHILLIPS PANPHIL M3 |
Customer Reference | |
Detailed Description | M3 Phillips Panhead Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Phillips Panhead | |
Drive Type | Phillips | |
Thread Size | M3 | |
Length - Below Head | 0.315" (8.00mm) | |
Material | Steel | |
Plating | Nickel |

